Login / Register to access your benefits
Recently searched
    Mean Well

    MEAN WELL

    Langs de Werf 8, 1185XT Amstelveen, The Netherlands
    MEAN WELL

    Founded in 1982 in Taiwan, MEAN WELL is one of the leading standard switching power supply manufacturers in the world, carrying over 10,000 models of standard power supply products, to provide the power solutions for all types of applications.

    MEAN WELL offers complete power supply solutions in range of 0.5W~25,600W at different grades to meet application requirements of individual industries including : AC / DC power supply, LED drivers, AC / DC battery chargers, DC / DC converters and DC / AC inverters.

    ENCLOSED TYPE PSU

    ENCLOSED TYPE PSU

    The enclosed type power supply(PSU) is featured with a metal enclosure and the terminal block design, allowing the installer easily to lock it. After years of R&D and manufacturing, the portfolio of the enclosed type PSU cover low to high power from 15W to 10000W. The complete product line includes economical, conduction-cooled, special for harsh environments, wide-range voltage output, and parallel connection models. In line with the vast needs of the market and compliance with worldwide certifications. The products have been widely used in various fields such as automation control, data center, surveillance security, high-precision industry, and medical treatment.

    DIN Rail PSU

    DIN Rail PSU

    The full product line of DIN rail power supplies covers from 10 to 960W, nearly 200 models, including AC/DC 1~3 phase input, DC-DC and various peripheral modules. It has been widely used in industrial control automation, building automation, information communication equipment, railway transportation and other industries.

    DIN Rail Type Product Line Introduction

    The portfolio of MEAN WELL DIN rail power supply is complete, including AC/DC metal and plastic case design, DC/DC, and peripheral modules.

    Adaptors 18-280W GST Series

    Adaptors 18-280W GST Series

    • Adaptor Complete wattage coverage: 18/25/36/40/60/90/120/160/220/280 Watts
    • Level VI energy efficiency compliance (USA EISA 2007/DoE, EU CoC Version 5)
    • No load power consumption <0.075W min
    • Highest efficiency up to 94.5%
    • Fanless design, wide working temperature -30 ℃ ~ +70 ℃
    • Capable of working 24 consecutive hours continuously
    LED Drivers PWM -60KN/120KN

    LED Drivers PWM -60KN/120KN

    • PWM-KN operates from 90~305VAC and offers 12V& 24V output models.
    • Thanks to the high efficiency of up to 90%, with the fanless design, the entire series is able to operate for -40°C~90°C case temperature under free air convection.
    • The minimal dimming level low to 0.5% is suitable for low light level applications e.g. cinema.
    • The output frequency is changeable up to 4KHz to complaint IEEE 1789-2015 no risk requirement providing a great solution for health concern due to light flickering

    Related links