RC Network Capacitors | Resistor Capacitor | RS
Login / Register to access your benefits
Recently searched

    RC Network Capacitors

    RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

    How do RC network capacitors work and where are they used?

    RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

    RC networks are used in electronics and in particular electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

    Features and benefits of RC network capacitors

    • Self-healing properties – ensures long life even when subject to frequent over-voltages.
    • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

    45 Products showing for RC Network Capacitors

    DLFP
    330nF
    500V ac
    33Ω
    Chassis
    -
    Chassis Mount
    3
    ±20%
    ±30%
    65 x 61 x 31mm
    31mm
    61mm
    65mm
    Roxburgh EMC
    XEB
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    19 x 8.5 x 25mm
    8.5mm
    25mm
    19mm
    KEMET
    PMR209
    220nF
    250 V ac, 630V dc
    470Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    30.5 x 15.3 x 22mm
    15.3mm
    22mm
    30.5mm
    KEMET
    PMR209
    47nF
    250 V ac, 630V dc
    47Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    18.5 x 7.3 x 13mm
    7.3mm
    13mm
    18.5mm
    KEMET
    PMR209
    100nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 7.6 x 14mm
    7.6mm
    14mm
    24mm
    Cornell-Dubilier
    Q
    500nF
    250 V ac, 600V dc
    100Ω
    -
    Metallised Polyester
    Through Hole
    1
    ±20%
    ±10%
    37 x 15 x 30mm
    15mm
    30mm
    37mm
    KEMET
    PMR209
    470nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    30.5 x 15.3 x 22mm
    15.3mm
    22mm
    30.5mm
    Europower Controls
    ECLRC440
    -
    440V dc
    -
    -
    -
    Panel Mount
    1
    -
    -
    92 x 21 x 28mm
    21mm
    28mm
    92mm
    KEMET
    PMZ
    100nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    2
    ±20%
    ±30%
    26 x 9 x 18.5mm
    9mm
    18.5mm
    26mm
    Roxburgh EMC
    XE
    100nF
    250V ac
    120Ω
    -
    Metallised Polyester Film
    Through Hole
    1
    ±20%
    ±30%
    23.5 x 8.5 x 17.5mm
    8.5mm
    17.5mm
    23.5mm
    KEMET
    PMR209
    100nF
    250 V ac, 630V dc
    22Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 7.6 x 14mm
    7.6mm
    14mm
    24mm
    KEMET
    PMR209
    220nF
    250 V ac, 630V dc
    47Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 11.3 x 16.5mm
    11.3mm
    16.5mm
    24mm
    KEMET
    PMZ
    100nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    2
    ±20%
    ±30%
    26 x 9 x 18.5mm
    9mm
    18.5mm
    26mm
    KEMET
    PMR209
    100nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 7.6 x 14mm
    7.6mm
    14mm
    24mm
    KEMET
    PMR209
    100nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 7.6 x 14mm
    7.6mm
    14mm
    24mm
    KEMET
    PMR209
    220nF
    250 V ac, 630V dc
    220Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 11.3 x 16.5mm
    11.3mm
    16.5mm
    24mm
    KEMET
    PMR209
    220nF
    250 V ac, 630V dc
    100Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    24 x 11.3 x 16.5mm
    11.3mm
    16.5mm
    24mm
    KEMET
    PMR209
    470nF
    250 V ac, 630V dc
    47Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    30.5 x 15.3 x 22mm
    15.3mm
    22mm
    30.5mm
    KEMET
    PMR209
    470nF
    250 V ac, 630V dc
    47Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    30.5 x 15.3 x 22mm
    15.3mm
    22mm
    30.5mm
    KEMET
    PMR209
    220nF
    250 V ac, 630V dc
    470Ω
    -
    Metallised Paper
    Through Hole
    1
    ±20%
    ±30%
    30.5 x 15.3 x 22mm
    15.3mm
    22mm
    30.5mm
    Results per page