Description | Price | Inside Diameter | Outside Diameter | Ball Bearing Type | Race Width | End Type | Flange Outside Diameter | Number of Rows | Static Load Rating | Material | Ball Material | Cage Material | Race Material | Race Type | Dynamic Load Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
619-0345
Mfr. Part No.6004-2RS
BrandRS PRO
|
£2.68
Each
Units
|
20mm | 42mm | Deep Groove | 12mm | Sealed | - | 1 | 5kN | Steel | - | - | - | Plain | 9.63kN | |
RS Stock No.
619-0339
Mfr. Part No.6204-2RS
BrandRS PRO
|
£3.50
Each
Units
|
20mm | 47mm | Deep Groove | 14mm | Sealed | - | 1 | 6.55kN | Steel | - | - | - | Plain | 12.7kN | |
RS Stock No.
619-0323
Mfr. Part No.6804-2RS
BrandRS PRO
|
£3.68
Each
Units
|
20mm | 32mm | Deep Groove | 7mm | Sealed | - | 1 | 1.5kN | Steel | - | - | - | Plain | 2.7kN | |
RS Stock No.
619-0351
Mfr. Part No.6304-2RS
BrandRS PRO
|
£4.43
Each
Units
|
20mm | 52mm | Deep Groove | 15mm | Sealed | - | 1 | 7.8kN | Steel | - | - | - | Plain | 15.9kN | |
RS Stock No.
893-7458
Mfr. Part No.SS61804-2RS
BrandRS PRO
|
£7.62
Each
Units
|
20mm | 32mm | Deep Groove | 7mm | Sealed | - | 1 | 1.76kN | Stainless Steel | - | - | - | Plain | 2.8kN | |
RS Stock No.
619-0424
Mfr. Part No.6004-2Z
BrandRS PRO
|
£2.50
Each
Units
|
20mm | 42mm | Deep Groove | 12mm | Shielded | - | 1 | 5kN | Steel | - | - | - | Plain | 9.63kN | |
RS Stock No.
619-0402
Mfr. Part No.6804-2Z
BrandRS PRO
|
£3.68
Each
Units
|
20mm | 32mm | Deep Groove | 7mm | Shielded | - | 1 | 1.5kN | Steel | - | - | - | Plain | 2.7kN | |
RS Stock No.
893-7470
Mfr. Part No.SS61904-2RS
BrandRS PRO
|
£7.09
Each
Units
|
20mm | 37mm | Deep Groove | 9mm | Sealed | - | 1 | 2.96kN | Stainless Steel | - | - | - | Plain | 5.12kN | |
RS Stock No.
893-7275
Mfr. Part No.SS6004-2RS
BrandRS PRO
|
£7.09
Each
Units
|
20mm | 42mm | Deep Groove | 12mm | Sealed | - | 1 | 4.545kN | Stainless Steel | - | - | - | Plain | 8.46kN | |
RS Stock No.
893-7360
Mfr. Part No.SS6204-2RS
BrandRS PRO
|
£9.35
Each
Units
|
20mm | 47mm | Deep Groove | 14mm | Sealed | - | 1 | 5.985kN | Stainless Steel | - | - | - | Plain | 11.52kN | |
RS Stock No.
619-0418
Mfr. Part No.6204-2Z
BrandRS PRO
|
£3.12
Each
Units
|
20mm | 47mm | Deep Groove | 14mm | Shielded | - | 1 | 6.55kN | Steel | - | - | - | Plain | 12.7kN | |
RS Stock No.
893-7414
Mfr. Part No.SS6304-2RS
BrandRS PRO
|
£13.83
Each
Units
|
20mm | 52mm | Deep Groove | 15mm | Sealed | - | 1 | 7.11kN | Stainless Steel | - | - | - | Plain | 14.31kN | |
RS Stock No.
619-0430
Mfr. Part No.6304-2Z
BrandRS PRO
|
£4.33
Each
Units
|
20mm | 52mm | Deep Groove | 15mm | Shielded | - | 1 | 7.8kN | Steel | - | - | - | Plain | 15.9kN | |
RS Stock No.
188-3306
Mfr. Part No.6304-2RS/C3
BrandRS PRO
|
£4.17
Each
Units
|
20mm | 52mm | Deep Groove | 15mm | Sealed | - | - | 7.8N | - | - | - | - | Plain | 16.8N | |
RS Stock No.
205-8830
BrandRS PRO
|
£6.00
Each
Units
|
20mm | 40mm | Thrust | 14mm | - | - | 1 | 39.69N | Steel | Steel | Steel | Steel | Plain | 22.05N | |
RS Stock No.
188-3283
Mfr. Part No.6004-2RS/C3
BrandRS PRO
|
£3.38
Each
Units
|
20mm | 42mm | Deep Groove | 12mm | Sealed | - | - | 5N | - | - | - | - | Plain | 9.95N | |
RS Stock No.
205-8753
BrandRS PRO
|
£6.35
Each
Units
|
20mm | 47mm | Angular Contact | 14mm | Open | - | 1 | 7.5N | Steel | Steel | Steel | Steel | Plain | 13.03N | |
RS Stock No.
188-3339
Mfr. Part No.6304-2Z/C3
BrandRS PRO
|
£4.33
Each
Units
|
20mm | 52mm | Deep Groove | 15mm | Shielded | - | - | 7.8N | - | - | - | - | Plain | 16.8N | |
RS Stock No.
205-8763
BrandRS PRO
|
£8.60
Each
Units
|
20mm | 52mm | Angular Contact | 15mm | Open | - | 1 | 10.19N | Steel | Steel | Steel | Steel | Plain | 18.62N | |
RS Stock No.
205-8786
BrandRS PRO
|
£15.90
Each
Units
|
20mm | 47mm | Angular Contact | 20.6mm | Shielded | - | 2 | 11.76N | Steel | Steel | Steel | Steel | Plain | 19.6N |