2210 Ball Bearings
2210 bearings are a type of self-aligning ball bearings designed to offer precision and reliability for a wide range of MRO tasks. Our range includes products from trusted suppliers such as FAG and SKF, as well as various sealing options like both sides sealed and open type.
Key Benefits of 2210 Ball Bearings:
- Precision Craftsmanship:Designed with meticulous attention to detail, 2210 ball bearings offer minimal friction and consistent performance, ensuring smooth machinery operation during maintenance.
- High Load-Carrying Capacity:These bearings are engineered to handle heavy loads, making them ideal for supporting automotive components and HVAC systems.
- Reduced Downtime:Experience less maintenance downtime, thanks to the reliable design of 2210 ball bearings, ensuring consistent performance and fewer interruptions to your operations.
- Long Service Life:Enjoy extended bearing life, reducing the frequency of replacements and saving on maintenance costs over time.
- Easy Lubrication:Lubricating these bearings is hassle-free, enhancing the ease of maintenance, especially in HVAC systems.
2210 Ball Bearing Dimensions:
- Inner Diameter (ID): 50 mm
- Outer Diameter (OD): 90 mm
- Width: 23 mm
Suppliers:
Explore our range of 2210 ball bearings from trusted suppliers:
- FAG:Known for their quality and precision, FAG bearings are a reliable choice for MRO professionals.
- SKF:SKF bearings are renowned for their performance and durability, making them an excellent option for MRO tasks.
Sealing Options:
Customize your MRO solution with the following sealing options:
- Both Sides Sealed: Ideal for automotive applications requiring enhanced protection against contaminants and moisture.
- Open Type: Suitable for HVAC applications where accessibility for maintenance and lubrication is essential.
Applications for 2210 Ball Bearings:
- Automotive Maintenance:2210 ball bearings ensure efficient maintenance of automotive components, reducing downtime in auto repair shops.
- HVAC Systems:Keep your HVAC systems running smoothly with these bearings, ensuring optimal performance and minimal maintenance efforts.
Experience the precision, reliability, and a multitude of benefits offered by 2210 ball bearings – the trusted choice of MRO professionals in the automotive and HVAC industries.