6212 Ball Bearings
With enhanced load-carrying capacity and low friction design, the 6212 ball bearing guarantees stable and efficient performance. Their construction- which features single row of balls, housed within a raceway, reduces friction, creating a smoother more energy efficient rotation.
With a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF, FAG and INA.
6212 Bearing Dimensions
- Bore diameter (ID) 60 mm
- Outside diameter (OD) 110 mm
- Width 22 mm
Key Benefits of using a 6212 Ball Bearing
- Corrosion Resistance
- High Precision
- High Load Capacity
6212 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- HVAC Systems.
- Manufacturing Machinery