6205 Ball Bearings
6205 Ball Bearings Single Row Deep Groove Ball Bearing
The 6205 ball bearing boasts exceptional radial load-carrying capacity and reliable performance under varying conditions. Its low operating noise makes it an excellent fit for precision machinery.
Our extensive range includes a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Sealed, One Side Shielded & Both Sides Shielded.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6205 Bearing Dimensions
- Bore diameter (ID) 25 mm
- Outside diameter (OD) 52 mm
- Width 15 mm
Key Benefits of using a 6205Ball Bearing
- Corrosion Resistance
- High Load Carrying Capacity
- Low Friction
6205 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors: 6205 Ball Bearings are often utilized in electric motors, where they support the motor's rotating shaft, reduce friction, and enable efficient energy conversion.
- HVAC Systems: In heating, ventilation, and air conditioning (HVAC) systems, 6205 Ball Bearings are used in blower motors and fans to ensure efficient air circulation.
- Manufacturing Machinery: These bearings are employed in a wide range of manufacturing equipment, from textile machines to printing presses, helping to maintain smooth and precise operation.