6011 Ball Bearings
6011 ball bearings are a subset of deep groove ball bearings, designed to efficiently handle both radial and axial loads. They are suitable for high and very high speeds and require minimal maintenance
With a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6011 Bearing Dimensions
- Bore diameter (ID) 55 mm
- Outside diameter (OD) 90 mm
- Width 18 mm
Key Benefits of using a 6011 Ball Bearing
- Quiet Operation
- High Temperature Resistance
- Long Service Life
6011 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- HVAC Systems.
- Manufacturing Processes