7306 Ball Bearings
7306 ball bearings are a versatile range of angular contact ball bearings with excellent load handling capabilities. Constructed with two raceways which are displaced relative to one another in the direction of the axis they are able to handle combined loads as well as rapid accelerations and decelerations.
Our range includes non contact seals on both sides and open type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, SKF and RS PRO.
7306 Bearing Dimensions
- Bore diameter (ID) 30 mm
- Outside diameter (OD) 72 mm
- Width 19 mm
Key Benefits of using a 7306 Ball Bearing
- Heavy-duty applications
- Good shock resistance
- Low maintenance
7306 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Heavy-Duty Crane Maintenance
- Construction Crane Repairs
- Port Equipment Servicing