3306 Ball Bearings
3306 ball bearings are designed with a pair of single row angular contact ball bearings which sit back-to-back to one another. This design enables them to operate and high speeds as well as high axial loads and relatively high radial loads. They offer versatility, robust load capacity, and reliable performance, making them a trusted choice for engineers and technical professionals seeking efficient and dependable solutions.
Our range offers a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, SKF and RS PRO.
3306 Bearing Dimensions
- Bore diameter (ID) 30 mm
- Outside diameter (OD) 72 mm
- Width 30.199999999999999 mm
Key Benefits of using a 3306 Ball Bearing
- High load-carrying capacity
- Versatile usage
- Low maintenance
3306 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fan Bearing Replacement
- Air Compressor Maintenance
- Hydraulic Power Unit Servicing