6305 Ball Bearings
The 6305 ball bearing range boasts exceptional radial load-carrying capacity and reliable performance under varying conditions. Its low operating noise makes it an excellent fit for precision machinery.
Our comprehensive range features a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6305 Bearing Dimensions
- Bore diameter (ID) 25 mm
- Outside diameter (OD) 62 mm
- Width 17 mm
Key Benefits of using a 6305 Ball Bearing
- High-speed capabilities and reduced friction
- Suitable for both radial and axial loads
- Long service life and reliable performance
6305 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Pumps.
- Conveyor Systems