7308 Ball Bearings
7308 ball bearings - a type of angular contact ball bearings engineered for exceptional axial and radial load-carrying capacity. They are designed with an inner and outer raceway that are displaced relative to one another in the direction of the bearings Axis. This design enables them to accommodate axial and radial loads simultaneously. As the contact angle increases, so does the axial load carrying capacity. They are built to withstand the rigors of industrial applications, ensuring reliable performance and reduced maintenance needs.
Our comprehensive range features a variety of sealing options including Both Sides Sealed & Open Type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF, FAG and RS PRO our own trusted brand.
7308 Bearing Dimensions
- Bore diameter (ID) 40 mm
- Outside diameter (OD) 90 mm
- Width 23 mm
Key Benefits of using a 7308 Ball Bearing
- Robust Construction: Built to withstand heavy loads and tough conditions, ensuring equipment reliability.
- Reduced Downtime: Minimizes downtime due to dependable performance and reduced maintenance needs.
- Versatile Application: Suitable for various machinery types and industries, enhancing design flexibility.
7308 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Machinery
- Material Handling Equip..