2309 Ball Bearings
2309 bearings are a series of self-aligning ball bearings. They provide robust load-bearing capacity, low friction characteristics, and durability making them suitable for a wide range of industrial and automotive applications. Our range includes offerings from trusted suppliers like FAG and SKF, as well as a several sealing options such as both sides sealed and open type. Explore their advantages and applications below.
Key Benefits of 2309 Ball Bearings:
- Precision Craftsmanship:Designed with meticulous attention to detail, 2309 ball bearings offer minimal friction and consistent performance, ensuring smooth machinery operation during maintenance.
- Strength and Durability:These bearings are built to handle heavy loads and demanding conditions, making them ideal for industrial machinery and mechanical systems.
- Supplier Trust:Our range includes bearings from trusted suppliers, FAG and SKF, known for their quality, precision, and reliability.
2309 Ball Bearing Dimensions:
- Inner Diameter (ID): 45 mm
- Outer Diameter (OD): 100 mm
- Width: 36 mm
Sealing Options:
Customize your maintenance solution with the following sealing options:
- Both Sides Sealed:Ideal for applications requiring enhanced protection against contaminants and moisture.
- Open Type:Suitable for applications where accessibility for maintenance and lubrication is essential.
Applications for 2309 Ball Bearings:
- Machinery Maintenance:2309 ball bearings ensure efficient maintenance of industrial machinery, reducing downtime and enhancing productivity.
- Power Transmission:Use these bearings in power transmission systems to maintain reliable and smooth rotational motion.
- Heavy-Duty Applications:Benefit from the strength and durability of these bearings in heavy-duty machinery and equipment.
Experience the precision, strength, and supplier trust of 2309 ball bearings – the trusted choice of maintenance professionals in various industries.