606 Ball Bearings
606 ball bearings excel in reducing noise and vibration while delivering reliable performance. Their compact design ensures easy installation and compatibility. Their design also enables them to operate at very high speeds and handle both radial and axial loads.
Our extensive range includes a variety of sealing options including Both Sides Sealed, One Side Shielded & Both Sides Shielded.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF, FAG, and RS PRO our own trusted brand.
606 Bearing Dimensions
- Bore diameter (ID) 6 mm
- Outside diameter (OD) 17 mm
- Width 6 mm
Key Benefits of using a 606 Ball Bearing
- High-speed capabilities with low noise levels
- Resistant to corrosion and temperature variations
- Suitable for electric motors and gearboxes
606 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Conveyor Systems: 606 Ball Bearings are used in conveyor systems to facilitate the smooth movement of various materials and products. Their compact size and reliable performance make them ideal for supporting rollers and pulleys.
- Robotics and Automation: In robotics and automated machinery, 606 Ball Bearings find use in joints, pivots, and rotational components. Their low friction and precise motion capabilities contribute to the smooth movement and accurate positioning of robotic components.
- Small Appliances: 606 Ball Bearings are utilized in small appliances such as fans, blowers, and electric tools. These bearings provide support to rotating components, reducing friction and wear, and enabling smooth operation.