6313 Ball Bearings
Experience reliable performance under diverse conditions with the 6313 ball bearing. Its excellent radial load-carrying capacity ensures smooth operations, while its long service life minimizes downtime.
Our comprehensive range features a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6313 Bearing Dimensions
- Bore diameter (ID) 65 mm
- Outside diameter (OD) 140 mm
- Width 33 mm
Key Benefits of using a 6313 Ball Bearing
- Good radial and axial load-carrying capacity
- Suitable for applications with moderate speeds
- Resistant to wear and tear
6313 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Pumps
- Compressors.
- Manufacturing Equipment