6304 Ball Bearings
Experience the high-speed capabilities and reduced friction of the 6304 ball bearing, enabling optimal performance in dynamic applications. There single row deep groove construction is optimized to deliver exceptional radial load-handling capabilities as well as low-friction properties, which helps deliver an extended operational lifespan. They are widely used in precision applications across diverse industrial and automotive sectors, these bearings offer consistent and dependable performance, particularly in machinery and automotive component applications
With a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Shielded & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6304 Bearing Dimensions
- Bore diameter (ID) 20 mm
- Outside diameter (OD) 52 mm
- Width 15 mm
Key Benefits of using a 6304 Ball Bearing
- Good radial load capacity for its size
- Can handle moderate axial loads
- Ideal for general-purpose applications
6304 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Machinery
- Compressors.
- Gearboxes