6314 Ball Bearings
The 6314 ball bearing offers exceptional radial support and durability, making it an excellent fit for heavy-duty applications. Its ability to withstand high-speed operations ensures consistent and reliable results.
Our comprehensive range features a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6314 Bearing Dimensions
- Bore diameter (ID) 70 mm
- Outside diameter (OD) 150 mm
- Width 35 mm
Key Benefits of using a 6314 Ball Bearing
- High radial load capacity for demanding applications
- Suitable for applications with high speeds
- Resistant to shock loads and vibrations
6314 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Compressors.
- Gearboxes