3305 Ball Bearings
3305 bearings are a range of double row angular contact ball bearing renowned for their versatility and robust load capacity. They are able to manage both axial and radial loads concurrently and can operate high speeds. Many incorporate advanced lubrication mechanisms, often in the form of both sealed or shielded designs, which facilitate uniform and consistent lubrication for extended bearing life.
Our range offers a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.
3305 Bearing Dimensions
- Bore diameter (ID) 25 mm
- Outside diameter (OD) 62 mm
- Width 25.399999999999999 mm
Key Benefits of using a 3305 Ball Bearing
- Compact design
- Easy installation
- Reduced heat generation
3305 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motor Generator Repairs
- HVAC Blower Motor Maintenance
- Pump Impeller Replacement