6218 Ball Bearings
6218 ball bearings excel in high-speed applications, providing smooth and efficient operations. They are exceptionally versatile- being able to handle radial and axial loads in both directions. Their durable design, ease of installation and low maintenance make it a favoured choice for various industrial equipment.
Our comprehensive range features a variety of sealing options including Both Sides Sealed & Open Type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6218 Bearing Dimensions
- Bore diameter (ID) 90 mm
- Outside diameter (OD) 160 mm
- Width 30 mm
Key Benefits of using a 6218 Ball Bearing
- Quiet Operation
- Low Noise
- Versatility
6218 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- HVAC Systems.