623 Ball Bearings
623 ball bearings are a type of deep groove ball bearing that offer exceptional radial load-carrying capacity and reliable performance under varying conditions. Their construction of balls and a raceway minimize friction, ensuring a smooth and energy-efficient operation. Furthermore its low operating noise makes it an excellent fit for precision machinery.
Our comprehensive range features a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
623 Bearing Dimensions
- Bore diameter (ID) 3 mm
- Outside diameter (OD) 10 mm
- Width 4 mm
Key Benefits of using a 623 Ball Bearing
- Excellent radial load-carrying capacity
- Suitable for applications with high speeds
- Resistant to shock loads and vibrations
623 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- Textile Machinery.