3210 Ball Bearings
3210 ball bearings are a range of angular contact ball bearings renowned for their load capacity. Constructed from a pair of single row angular contact ball bearings which sit back-to-back to one another. This design enables them to operate and high speeds as well as high axial loads and relatively high radial loads.
Our range offers a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG and SKF.
3210 Bearing Dimensions
- Bore diameter (ID) 50 mm
- Outside diameter (OD) 90 mm
- Width 30.199999999999999 mm
Key Benefits of using a 3210 Ball Bearing
- High stiffness
- High-speed capability
- Reduced wear
3210 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Robot Arm Servicing
- Automated Assembly Line Repairs
- Pick and Place Machine Maintenance