7208 Ball Bearings
7208 ball bearings deliver consistent rotational smoothness, making them a reliable choice for industrial applications requiring accuracy and responsiveness. They feature two raceways which are displaced relative to one another in the direction of the axis which enables them to handle combined loads as well as rapid accelerations and decelerations.
Our range includes both sides sealed, non contact seals on both sides and open type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, SKF and RS PRO.
7208 Bearing Dimensions
- Bore diameter (ID) 40 mm
- Outside diameter (OD) 80 mm
- Width 18 mm
Key Benefits of using a 7208 Ball Bearing
- Low friction
- High-speed capability
- Reduced heat generation
7208 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Agricultural Harvester Maintenance
- Food Packaging Machine Repairs
- Printing Press Feeder Overhaul