6207 Ball Bearings
6207 bearings are a range of single row deep groove ball bearings designed to accommodate both axial and radial loads with minimal friction coefficients. Their long operational lifespan make them well-suited for precision applications in various industrial and automotive sectors, from machinery to automotive components
With a variety of sealing options including both sides sealed, both sides shielded, one side sealed, one side shielded and open type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, INA, NSK, SKF and RS PRO.
6207 Bearing Dimensions
- Bore diameter (ID) 35 mm
- Outside diameter (OD) 72 mm
- Width 17 mm
Key Benefits of using a 6207 Ball Bearing
- High durability
- Corrosion resistance
- Wide temperature range
6207 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Food Processing Equipment Repairs
- Packaging Machine Overhaul
- Material Conveyor Belt Repairs