7314 Ball Bearings
7314 ball bearings are a range of angular contact bearings renowned for their high load carrying capacity and good running properties. They are designed to have an inner and outer raceway that are displaced relative to one another, which enables them to handle combined loads.
7314 Bearing Dimensions
- Bore diameter (ID) 70 mm
- Outside diameter (OD) 150 mm
- Width 35 mm
Key Benefits of using a 7314 Ball Bearing
- High Load Handling: Handles heavy loads effectively, ensuring stability and reliability in demanding applications.
- Shock and Vibration Absorption: Absorbs shocks and vibrations, safeguarding machinery and components from damage.
- Extended Service Life: Offers durability and longevity, reducing the need for frequent replacements.
7314 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Food Processing Machinery
- Pumps and Compressors.
- HVAC Systems