6310 Ball Bearings
6310 ball bearings are a type of deep groove ball bearings that are used in a wide range of applications. Their design, which includes precision-manufactured raceways and balls, reduce contact points which crates a smoother, more efficient rotation. Many feature lubrication channels or reservoirs which delivers a continuous and uniform distribution of lubricants to help reduce friction and minimize wear. This combination allows 6310 bearings to consistently deliver low friction performance, promoting energy efficiency and prolonging bearing life in demanding industrial applications
With a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and of course our own trusted brand RS PRO.
6310 Bearing Dimensions
- Bore diameter (ID) 50 mm
- Outside diameter (OD) 110 mm
- Width 27 mm
Key Benefits of using a 6310 Ball Bearing
- Good radial and axial load-carrying capacity
- Suitable for applications with moderate speeds
- Resistant to wear and tear
6310 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Pumps
- Compressors.
- Manufacturing Equipment