3201 Ball Bearings
3201 ball bearings are a range of angular contact ball bearings. They are constructed from a pair of single row angular contact ball bearings which sit back-to-back to one another. This design enables them to operate and high speeds as well as high axial loads and relatively high radial loads. They offer versatility, robust load capacity, and reliable performance, making them a trusted choice for engineers and technical professionals seeking efficient and dependable solutions.
Our comprehensive range features a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.
3201 Bearing Dimensions
- Bore diameter (ID) 12 mm
- Outside diameter (OD) 32 mm
- Width 15.9 mm
Key Benefits of using a 3201 Ball Bearing
- Compact design
- Easy installation
- Reduced maintenance
3201 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Printing Machine Feeder Maintenance
- CNC Router Maintenance
- Packaging Line Conveyor System Repairs