3204 Ball Bearings
3204 bearings are part of the double row angular contact ball bearing family which are able to manage both axial and radial loads concurrently. They can operate high speeds and thanks to their design require less axial space than 2 angular contact bearings. Those with both sides sealed or both sides shielded ends facilitate uniform and consistent lubrication for extended bearing life. They offer versatility, robust load capacity, and dependable performance, making them a favoured choice for engineers and technical professionals seeking efficient and reliable solutions
Our comprehensive range features a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.
3204 Bearing Dimensions
- Bore diameter (ID) 20 mm
- Outside diameter (OD) 47 mm
- Width 20.600000000000001 mm
Key Benefits of using a 3204 Ball Bearing
- High-speed capability
- Corrosion resistance
- Low maintenance
3204 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Machine Press Maintenance
- Metal Stamping Machine Repairs
- Hydraulic Press Overhaul