6801 Ball Bearings
Engineered for precision and efficiency, the 6801 ball bearing excels in reducing noise and vibration while delivering reliable performance. Its compact design ensures easy installation and compatibility.
Our extensive range includes a variety of sealing options including Both Sides Sealed (contact and non contact seals), One Side Shielded & Both Sides Shielded .
6801 Bearing Dimensions
- Bore diameter (ID) 12 mm
- Outside diameter (OD) 21 mm
- Width 5 mm
Key Benefits of using a 6801 Ball Bearing
- High-speed capabilities with low noise levels
- Resistant to corrosion and temperature variations
- Suitable for electric motors and gearboxes
6801 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Pumps
- Conveyors.