6010 Ball Bearings
6010 ball bearing are a range of single row deep groove ball bearings which are suitable for a wide range of industrial and mechanical applications. They consist of a single row of spherical balls which are housed within a raceway, which is designed to reduce friction, ensuring a more efficient rotation. They often feature advanced lubrication mechanisms, such as sealed or shielded designs, which ensures consistent distribution of lubricants.
Our sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and of course our own trusted brand RS PRO.
6010 Bearing Dimensions
- Bore diameter (ID) 50 mm
- Outside diameter (OD) 80 mm
- Width 16 mm
Key Benefits of using a 6010 Ball Bearing
- Low Maintenance
- High Load Capacity
- Versatility
6010 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Pumps.
- Conveyors