6016 Ball Bearings
With reliable load-carrying capacity and low friction, the 6016 ball bearing delivers exceptional performance in diverse applications. Part of the deep groove ball bearing family they are expertly designed to handle radial and axial loads in both directions. Their design, which features a single row of balls within a raceway, helps to reduce friction, making them suitable for both high and very high speeds.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6016 Bearing Dimensions
- Bore diameter (ID) 80 mm
- Outside diameter (OD) 125 mm
- Width 22 mm
Key Benefits of using a 6016 Ball Bearing
- Suitable for High-Speed Applications
- Low Noise
- High Efficiency
6016 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Pumps.