6217 Ball Bearings
6217 ball bearings are able to handle both radial and axial loads, ensuring versatile applications across industries. Its robust construction features a single row of balls which are housed within a raceway. This design reduces moving friction, ensuring a smooth and energy efficient rotation. Their versatile attributes make them a trusted choice for engineers seeking reliable and efficient solutions.
With a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6217 Bearing Dimensions
- Bore diameter (ID) 85 mm
- Outside diameter (OD) 150 mm
- Width 28 mm
Key Benefits of using a 6217 Ball Bearing
- Low Maintenance
- High Temperature Resistance
- High Load Capacity
6217 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Machinery
- Electric Motors.