629 Ball Bearings
629 ball bearings are a range of single row deep groove ball bearings which feature in a vast range of mechanical applications. They are designed to deliver low-friction through precision-manufactured raceways and balls, which reduce contact points and allow a smoother, more energy-efficient rotation.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and of course our own trusted brand RS PRO.
629 Bearing Dimensions
- Bore diameter (ID) 9 mm
- Outside diameter (OD) 26 mm
- Width 8 mm
Key Benefits of using a 629 Ball Bearing
- High-speed capabilities with low noise levels
- Resistant to corrosion and temperature variations
- Suitable for electric motors and gearboxes
629 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- Textile Machinery.
- Manufacturing Equipment