6003 Ball Bearings
6003 ball bearings are a series of single row deep groove ball bearings, crafted to deliver durability and energy efficiency, ensuring smooth operations while reducing power consumption. Their ability to handle axial and radial loads is unparalleled making them the ideal choice for a wide variety of applications.
Our comprehensive range features a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and of course our own trusted brand RS PRO.
6003 Bearing Dimensions
- Bore diameter (ID) 17 mm
- Outside diameter (OD) 35 mm
- Width 10 mm
Key Benefits of using a 6003 Ball Bearing
- Long Service Life
- High Temperature Resistance
- Low Friction
6003 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Compressors
- Textile Machinery.
- Conveyor Systems