6316 Ball Bearings
6316 ball bearings are a type of deep groove ball bearings which are constructed from a single row of spherical balls, which are house in a raceway. They are renowned for their robust load handling capabilities and can manage both radial and axial loads, making them ideal for heavy duty machinery.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6316 Bearing Dimensions
- Bore diameter (ID) 80 mm
- Outside diameter (OD) 170 mm
- Width 39 mm
Key Benefits of using a 6316 Ball Bearing
- Good radial and axial load-carrying capacity
- Suitable for applications with moderate speeds
- Resistant to wear and tear
6316 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Machinery
- Electric Motors.
- Gearboxes