6320 Ball Bearings
6320 ball bearings offer outstanding radial support and smooth operations making them the ideal choice for a wide variety of applications. They are designed with a single row of spherical balls, which sit within a raceway., because of their design they are exceptionally versatile making them a popular choice for many industries. .
Our comprehensive range features a variety of sealing options including Open Type & Both Sides Shielded.
6320 Bearing Dimensions
- Bore diameter (ID) 100 mm
- Outside diameter (OD) 215 mm
- Width 47 mm
Key Benefits of using a 6320 Ball Bearing
- High radial load capacity for demanding applications
- Suitable for applications with high speeds
- Resistant to shock loads and vibrations
6320 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Fans
- HVAC Systems.