6307 Ball Bearings
6307 ball bearings sometimes known as 6307 bearings are part of the deep groove ball bearing family. Their outstanding radial load-carrying capacity and low-friction attributes make them the ideal choice for high-speed and precision machinery.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type, One Side Sealed, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6307 Bearing Dimensions
- Bore diameter (ID) 35 mm
- Outside diameter (OD) 80 mm
- Width 21 mm
Key Benefits of using a 6307 Ball Bearing
- Excellent radial load-carrying capacity
- Suitable for applications with high speeds
- Resistant to shock loads and vibrations
6307 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Industrial Pumps
- Conveyors.
- Manufacturing Equipment