6800 Ball Bearings
6800 ball bearings are designed to deliver performance, low friction and reduced noise levels, making them ideal for various applications. Part of the deep groove ball bearing family they are engineered from a single row of spherical balls which are housed within a raceway. Their design ensures they can handle both radial and axial loads in both directions, as well as operating at both high and very high speeds.
Our comprehensive range features a variety of sealing options including Both Sides Sealed (contact and non contact seals), One Side Shielded & Both Sides Shielded .
6800 Bearing Dimensions
- Bore diameter (ID) 10 mm
- Outside diameter (OD) 19 mm
- Width 5 mm
Key Benefits of using a 6800 Ball Bearing
- Low friction and reduced operating noise
- Suitable for high-speed applications
- Durable and reliable for various applications
6800 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Precision Instruments
- Manufacturing Machinery.