6319 Ball Bearings
6319 ball bearings are a reliable solution for demanding applications. Part of the deep groove ball bearing category, they are a great choice for applications operating at high and very high speeds. They are also to handle both radial and axial loads in both directions. Their low maintenance requirements ensure cost-effectiveness for your machinery.
With a variety of sealing options including Open Type & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6319 Bearing Dimensions
- Bore diameter (ID) 95 mm
- Outside diameter (OD) 200 mm
- Width 45 mm
Key Benefits of using a 6319 Ball Bearing
- Good radial and axial load-carrying capacity
- Suitable for applications with moderate speeds
- Resistant to wear and tear
6319 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Compressors.