3308 Ball Bearings
3308 bearings are a range of double row angular contact ball bearings which can accommodate both axial and radial loads concurrently. They can operate high speeds and thanks to their design require less axial space than 2 angular contact bearings. Those with both sides sealed or both sides shielded ends facilitate uniform and consistent lubrication for extended bearing life. They offer versatility, robust load capacity, and dependable performance, making them a favoured choice for engineers and technical professionals seeking efficient and reliable solutions
Our range offers a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, SKF and RS PRO.
3308 Bearing Dimensions
- Bore diameter (ID) 40 mm
- Outside diameter (OD) 90 mm
- Width 36.5 mm
Key Benefits of using a 3308 Ball Bearing
- High-speed capability
- Corrosion resistance
- Long service life
3308 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Rotary Kiln Maintenance
- Cement Mixer Maintenance
- Pulp and Paper Mill Equipment Overhaul