6220 Ball Bearings
6220 ball bearings offer outstanding radial support and smooth operations, ideal for various applications. They can be used in applications running at high and very high speeds and are also able to handle both radial and axial loads. Their versatility and energy efficiency make them a preferred choice for many industries.
Our comprehensive range features a variety of sealing options including Both Sides Sealed & Open Type.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6220 Bearing Dimensions
- Bore diameter (ID) 100 mm
- Outside diameter (OD) 180 mm
- Width 34 mm
Key Benefits of using a 6220 Ball Bearing
- Can accommodate heavy radial loads
- Withstands moderate axial loads in both directions
- Durable and reliable for various applications
6220 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Pumps.