6216 Ball Bearings
6216 ball bearings belong to the deep groove radial ball bearing category and are engineered to thrive in even the most challenging of industrial settings. They can handle both radial and axial loads in both directions as well both high and very high speeds. As one of the most popular ranges of ball bearing they come in a variety of materials and sealing types.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6216 Bearing Dimensions
- Bore diameter (ID) 80 mm
- Outside diameter (OD) 140 mm
- Width 26 mm
Key Benefits of using a 6216 Ball Bearing
- Low Friction
- High Efficiency
- Suitable for High-Speed Applications
6216 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Pumps
- Conveyors.
- Power Generation