3208 Ball Bearings
3208 ball bearings- sometimes called 3208 bearings are a versatile range of double row angular contact bearings. Designed with two rows of balls and two sets of raceways within a single bearing assembly. This design enables them to handle both axial (thrust) and radial (parallel to the axis) loads simultaneously as well as operating an high speeds.
Our comprehensive range features a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.
3208 Bearing Dimensions
- Bore diameter (ID) 40 mm
- Outside diameter (OD) 80 mm
- Width 30.199999999999999 mm
Key Benefits of using a 3208 Ball Bearing
- Excellent stiffness
- Heavy-duty applications
- Good sealing options
3208 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Injection Moulding Machine Repairs
- Plastic Extrusion Machine Maintenance
- Rubber Processing Equipment Servicing