3202 Ball Bearings
3202 ball bearings- sometimes called 3202 bearings are a versatile range of double row angular contact bearings. Designed with two rows of balls and two sets of raceways within a single bearing assembly. Their design enables them to handle both axial (thrust) and radial (parallel to the axis) loads simultaneously. They are also able to operate at high speeds and require less axial space making them an ideal choice for a wide variety of applications.
Our comprehensive range features a variety of sealing options including both sides sealed, both sides shielded and open type..
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.
3202 Bearing Dimensions
- Bore diameter (ID) 15 mm
- Outside diameter (OD) 35 mm
- Width 15.9 mm
Key Benefits of using a 3202 Ball Bearing
- High load-carrying capacity
- Versatile usage
- Long service life
3202 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Conveyor Roller Maintenance
- Industrial Oven Repairs
- Material Handling Conveyor Servicing