6014 Ball Bearings
6014 ball bearings offer exceptional radial support and durability, making it an excellent fit for heavy-duty applications. Part of the single row deep groove ball bearing family they are able to accommodate both axial and radial loads in both directions, as well as operating at very high speeds.
With a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded you'll be sure to find the correct bearing for your application.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF, FAG and RS PRO our own trusted brand.
6014 Bearing Dimensions
- Bore diameter (ID) 70 mm
- Outside diameter (OD) 110 mm
- Width 20 mm
Key Benefits of using a 6014 Ball Bearing
- High Radial Load Capacity
- Long Service Life
- Versatility
6014 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Compressors.