6211 Ball Bearings
6211 ball bearings also known as 6211 bearings are part of the deep groove radial ball bearing family. They are engineered to efficiently manage both radial and axial loads through meticulously designed raceways and balls, which reduce friction and promote smooth, energy-efficient rotation. Many include advanced lubrication mechanisms, often in the form of sealed or shielded designs, which guarantee consistent lubricant distribution, which extends bearing life.
Our comprehensive range features a variety of sealing options including Both Sides Sealed, Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF, FAG and INA.
6211 Bearing Dimensions
- Bore diameter (ID) 55 mm
- Outside diameter (OD) 100 mm
- Width 21 mm
Key Benefits of using a 6211 Ball Bearing
- High Temperature Resistance
- Quiet Operation
- Low Friction
6211 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Printing Machinery
- Robotics.
- HVAC Systems