7312 Ball Bearings
7312 ball bearings offer enhanced load capacity and extended service life, making it a reliable choice for heavy-duty applications. Their design accommodates a relatively high load thanks to their lower shoulder which enables a large number of balls to be incorporated into their single row.
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
7312 Bearing Dimensions
- Bore diameter (ID) 60 mm
- Outside diameter (OD) 130 mm
- Width 31 mm
Key Benefits of using a 7312 Ball Bearing
- High-Performance Design: Supports demanding applications, providing consistent and reliable operation.
- Shock and Vibration Absorption: Absorbs shocks and vibrations, safeguarding machinery and components from damage.
- Extended Service Life: Offers durability and longevity, reducing the need for frequent replacements.
7312 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- HVAC Systems
- Ventilation Equipment.
- Pumps and Compressors