6016 Ball Bearings
With reliable load-carrying capacity and low friction, the 6016 ball bearing delivers exceptional performance in diverse applications. Part of the deep groove ball bearing family they are expertly designed to handle radial and axial loads in both directions. Their design, which features a single row of balls within a raceway, helps to reduce friction, making them suitable for both high and very high speeds.
Our extensive range includes a variety of sealing options including Both Sides Sealed, Open Type & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as SKF and FAG.
6016 Bearing Dimensions
- Bore diameter (ID) 80 mm
- Outside diameter (OD) 125 mm
- Width 22 mm
Key Benefits of using a 6016 Ball Bearing
- Suitable for High-Speed Applications
- Low Noise
- High Efficiency
6016 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Pumps.
Popular Searches
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings
- INA Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF thrust bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- 6215 Ball Bearings
- 3305 Ball Bearings
- 3306 Ball Bearings
- 3307 Ball Bearings
- 3308 Ball Bearings
- SKF Angular Contact Bearing
- 61800 Ball Bearings
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- 6017 Ball Bearings
- Deep Groove Ball Bearing
- 6020 Ball Bearings
- 7201 Ball Bearings
- 7202 Ball Bearings
- 7203 Ball Bearings
- 7204 Ball Bearings
- 7205 Ball Bearings
- 7206 Ball Bearings
- 7207 Ball Bearings
- 7208 Ball Bearings
- 7209 Ball Bearings
- 7306 Ball Bearings
- 7307 Ball Bearings
- 7310 Ball Bearings
- 3201 Ball Bearings
- 3202 Ball Bearings
- 3203 Ball Bearings
- 3204 Ball Bearings
- 3206 Ball Bearings
- 3208 Ball Bearings
- 3209 Ball Bearings
- 3210 Ball Bearings
- 1207 Ball Bearings
- 1206 Ball Bearings
- 6306 Ball Bearings
- 6208 Ball Bearings
- 6003 Ball Bearings
- 6801 Ball Bearings
- 6805 Ball Bearings
- 7308 Ball Bearings
- 61900 Ball Bearings
- 61801 Ball Bearings
- 608 Ball Bearings
- 6304 Ball Bearings
- 6014 Ball Bearings
- 6217 Ball Bearings
- 6803 Ball Bearings
- 61901 Ball Bearings
- 2207 Ball Bearings
- 6200 Ball Bearings
- 626 Ball Bearings
- 61804 Ball Bearings
- 61904 Ball Bearings
- 7309 Ball Bearings
- 6222 Ball Bearings
- 7311 Ball Bearings
- 6308 Ball Bearings
- 61803 Ball Bearings
- 61903 Ball Bearings
- 7312 Ball Bearings
- 6317 Ball Bearings
- 7314 Ball Bearings
- 61905 Ball Bearings
- 2210 Ball Bearings
- 6318 Ball Bearings
- 2211 Ball Bearings
- 2309 Ball Bearings
- 6300 Ball Bearings
- 6008 Ball Bearings
- 6220 Ball Bearings
- 2209 Ball Bearings
- 2208 Ball Bearings
- 2307 Ball Bearings
- 6204 Ball Bearings
- 6218 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6000 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6305 Ball Bearings
- 6303 Ball Bearings
- 6307 Ball Bearings
- 6309 Ball Bearings
- 6301 Ball Bearings
- 6007 Ball Bearings
- 625 Ball Bearings
- 6210 Ball Bearings
- 607 Ball Bearings
- 6310 Ball Bearings
- 609 Ball Bearings
- 6010 Ball Bearings
- 627 Ball Bearings
- 624 Ball Bearings
- 6212 Ball Bearings
- 6314 Ball Bearings
- 6312 Ball Bearings
- 6311 Ball Bearings
- 623 Ball Bearings
- 6214 Ball Bearings
- 6313 Ball Bearings
- 3207 Ball Bearings
- 6316 Ball Bearings
- 6211 Ball Bearings
- 6015 Ball Bearings
- 6012 Ball Bearings
- 6216 Ball Bearings
- 6800 Ball Bearings
- 6013 Ball Bearings
- 6315 Ball Bearings
- 6802 Ball Bearings
- 3200 Ball Bearings
- 6804 Ball Bearings
- 6319 Ball Bearings
- 6209 Ball Bearings
- 6018 Ball Bearings
- 6320 Ball Bearings
- 604 Ball Bearings
- 51100 Ball Bearings
- 6324 Ball Bearings
- 606 Ball Bearings
- 629 Ball Bearings
- 6011 Ball Bearings
- 6207 Ball Bearings
- 6009 Ball Bearings
- 6006 Ball Bearings
- 6302 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings