10-1, Higashikotari 1-ChomeNagaokakyo-ShiKyoto617-8555JapanTel: +(81) 0759519111 Web: http://www.murata.com/
Featured products
High Quality & Reliable Microbatteries
- 40+ Years Technology Development and Manufacturing Expertise
- Acquisition of ISO 9001/14001 Certification
- Full Automated Assembling Lines with High Productivity
- High Voltage, High Energy Density
- Variety of Case Sizes Available
Small and Powerful Lithium Coin Batteries enabling your demanding applications
Murata have released high drain and extended temperature type on small lithium coin batteries line up. This new and unique feature enables longer battery life for demanding application with higher peak current or higher temperature.
Smaller DC-DC Solution for Power Supply Rails of FPGAs
- Low noise - no need for noise filter, Save cost and test resource
- Fast transient - fewer external capacitors, Save capacitor cost, Solve the L/T issue
- Small size - Small footprint saves PCB cost
Gate Drive DC-DC Converters
Ideal for powering 'high sides' and 'low sides' gate drive circuits for IGBTs and Mosfets in bridge circuits.
High Quality, Low ESR & Impact Resistant Crys
Ideal for consumer applications such as wireless communications, wired communications, microcomputers, HDDs/SSDs, PCs, and healthcare equipment.
DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.
DC-DC Converters Optimised For Harsh Environment
Find out more about Murata's DC-DC conveters IR series 1/2, 1/4, 1/8 and 1/16 brick formats for industrial/railway applications
Solving EMI Filter & Inductor challenges
Murata have an extensive lineup of EMI filters and inductors covering a wide range of sizes which are manufactured using multiple techniques for wide range of applications