Logic control The easy range is a complete system of control relays, operating and display devices and a compact controller. easyRelay, easyMFD and easyControl are based on a single concept, providing solutions for a wide range of applications. Basic units with easy-NET, Canopen and Ethernet are available for communications. A host of standard additional modules are available from the entire easy series, including input/output expansion devices, standard fieldbus modules and Ethernet gateways. easyRelay Anyone who can read circuit diagram immediately feels at home with the easy relay. The programming is the same as creating a circuit diagram. Performance of the easy500/700 and easy800 control relays mean that the device can be matched to the task in hand. As well as offering the main functions of the easy500/700 such as multi-function relays, impulse relays, counters time switches the easy800 offers a host of function blocks such as PID controllers, maths function blocks and many more. Its ability to network up to 8 devices makes the easy800 the most powerful relay on the market.
MFD Titan combines logic controller and HMI in one easy to use unit. With the MFD-Titan multi-function display you can create solutions with control and visualisation functions for large scale and complex automation tasks. During operation, the function buttons of the MFD-Titan can also be used for display and changing set-points. The MFD can display text or fault messages, graphics, operating instructions and more.
Easy Control EC4P provides user-friendly solutions for small to medium sized automation tasks. It can be used with both the standard easy system as well as in combination with virtually all automation devices via the integrated CANopen interface.
|