|
Meet the Lightest Protective Cases on the Market Today
Since 1976, Peli has been the manufacturer of the tough, watertight, dust-proof and chemical resistant Peli™ Protector Cases. These are designed to protect sensitive equipment of all sizes and are constantly tested by professionals under the toughest conditions on Earth. It’s the ideal choice of professionals from diverse industries, including engineers travelling for work; for OEM solutions that can benefit from the lightest cases available in the market, and for critical missions use by the military and defence.
The new PeliTM Air case is lighter in weight but not in protection. It takes impacts and drops while keeping your tools perfectly untouched. It offers more versatility than ever before.
The new PeliTM Air has been designed to cut weight without compromising durability. The launch of the PeliTM Air cases, is redefining the future of protection with a remarkable union of lightness and toughness.
Introducing Peli™Air
Peli™ Air cases are the first in a series of remarkable innovations engineered by Peli, the pioneers of protective cases. For over 40 years Peli has designed and crafted the most influential protective cases for the professionals demanding ultimate protection and durability.
Peli™ Air passes the same rigorous performance tests as classic Peli Cases
It wouldn’t be a Peli™ case if you couldn’t drop it, kick it and run over it – and the Peli™ Air case is no different.
- Drop-tested on concrete with loads from 1,8 m on all sides and corners
- Submerged for 30 minutes at a depth of one meter
- Wheels are roll tested over 1 km with loads at 8 km/h
- 12,7 kg steel dart dropped on all sides from 1 m
Peli™ Air case features
- Watertight O-Ring Gasket
- Stainless Steel Hasp Protectors
- Tough Double-Throw Latches
- Automatic Purge Valve Balances Air Pressure
- Rubber Overmolded Handles
- New Removable Polycarbonate Card Holder
- Super-Light Proprietary HPX² Polymer
- New Style "Conic Curve" Lid Shape
Which Peli™Air is right for your requirements?
Two models of PeliTM Air cases are optimised for travel. We aggregated the airline rules for maximum overhead and check-in dimensions*, and perfected the 1535 and 1615 Air cases for professionals on the move. Both cases include a rugged extendable handle that keeps the case clear of your heels when walking, and smooth rolling ball bearing wheels that are nice and quiet.
* Check with your airline for exact measurement requirements
PeliTM AIR |
Weight |
Interior dimensions |
Exterior dimensions |
Other features |
1485 AIR |
2,1 kg 4.6 lbs |
17.75" x 10.18" x 6.15" 45,1 x 25,9 x 15,6 cm |
19.17" x 12.80" x 6.89" 48,7 x 32,5 x 17,5 cm |
|
1525 AIR |
2,7 kg 6 lbs |
20.39" x 11.20" x 7.21" 52,1 x 28,7 x 17,1 cm |
21.96" x 13.97" x 8.98" 55,8 x 35,5 x 19 cm |
|
1535 AIR |
3,9 kg 8.7 lbs
|
20.39" x 11.20" x 7.21" 51,8 x 28,4 x 18,3 cm |
21.96" x 13.97" x 8.98" 55,8 x 35,5 x 22,8 cm |
|
1555 AIR |
3,3 kg 7.4 lbs |
23.00" x 12.75" x 7.50" 58,4 x 32,4 x 19,1 cm |
24.76" x 15.46" x 8.24" 62,9 x 39,3 x 20,9 cm |
|
1605 AIR |
4,2 kg 9.3 lbs |
26.00" x 14.00" x 8.38" 66 x 35,6 x 21,3 cm |
28.87" x 16.77" x 9.12" 73,3 x 42,6 x 23,2 cm |
|
1615 AIR |
6,4 kg 14 lbs
|
29.59" x 15.50" x 9.38" 75,2 x 39,4 x 23,8 cm |
32.58" x 18.40" x 11.02" 82,8 x 46,7 x 28 cm |
|
* Check with your airline for exact measurement requirements
PREMIUM PROTECTION: PELI + TREKPAK™
TrekPak™ is a completely new divider system with pre-installed wall sections, divider panels, locking pins and an infallible cutting tool. This system is compatible with all Peli™ Air cases and it enables the configuration of the case for your tools. Just lay your equipment in the case, measure and cut the divider sections and lock them in place with the steel U-pins. We also include extra divider material in case you change your mind.
ATEX Lighting
With safety and efficiency in mind, Peli Products offers a wide range of Zone 0 and Zone 1 torches complying with the highest standards of the ATEX Directive (94/9/EC).
Head Torches
Peli offers ATEX certified Head torches conceived for workers of high-risk locations, needing hands-free operation. With 74 lumens of LED light, 11 hours of battery run time and weighting 16 gr (4.1 ounces), Peli™ 2690Z0 is brighter, more efficient, compact and lighter than other head torches in its class. The Peli™ 2610Z0 has a dual mode button which activates all 3 LEDs for full brightness, or just 1 to extend battery life.
Right Angle Torches
ATEX certified right-angle lights provide hands free lighting and enable professionals to concentrate on their job without worrying about their safety. The Peli™ 3610Z0 is a right angle light that uses Peli’s latest Deep Mount LED technology, delivering 153 lumens. The Peli 3660Z1 has 176 lumens and comes with a charger base unit that can be installed at home or work using the 220V transformer or in a vehicle through direct wiring or 12V plug-in adapter.
Hand Torches
Peli™ torches are well known for their brightness generating a powerful beam that cuts through smoke, fog, rain or dust. Ultra-compact, safety certified Peli™ 3315Z0 produces up to 138 lumens and provides up to 19 hours of continuous run time. The StealthLite™ 2410Z0 LED is corrosion proof, resistant to extreme temperatures, and submersible. The ultra-compact, reliable Mitylite™ 1900Z1 is Peli’s most successful ATEX torch ever, perfect for professionals who work in areas with high risk of explosion such as chemical, pharmaceutical, power, oil and gas, and fire rescue.