|
The full range of Fluke Thermal Cameras available from RS
Fluke thermal cameras are built without compromise to the Fluke standard of ruggedness, reliability and accuracy. Designed for everyday use, in the toughest industrial environments for thorough and accurate inspections. Choose from the convenient pocket thermal camera, to our popular and easy-to-use touchscreen handheld thermal cameras to high-definition mounted research and development camerasPocket Thermal Imaging Camera
Rugged easy-to-use thermal imager for electrical and industrial inspection:
A thermal imager of this size is ideal for first line troubleshooting. Use it to quickly scan electrical equipment, pumps, motors, building systems, HVAC, and process control equipment for hot spots and cold spots that can indicate early signs of trouble. Now you can get a professional grade, thermal imager in a pocket size. The 3.5" LCD touchscreen IR Fusion automatically captures a digital visible light image simultaneously with an infrared image and lets you view the result with varying degrees of blending—from full infrared to full visible light. Simply slide your finger across the screen to adjust the setting.
Troubleshooting and inspection
Fluke high-performance thermal cameras perfectly engineered for electrical, mechanical, and HVAC inspections, as
well as for building diagnostics. All with Fluke Connect® capability for sharing and storing data.
Fluke TiS20+, TiS55+, TiS60+ and TiS75+ Thermal Cameras
The TiS75+ can help take your plan for a proactive maintenance (PM) program and turn it into reality. The camera has features including that make it easy to set up your image organization and inspection routines. With the TiS75+ you’re well on your way to implementing a successful PM program. Asset Tagging allows you to easily compare asset images over time, plus scanning the QR code on each asset to create a timeline of your inspections.
Use the time saved to analyze asset images for trends, diagnosing issues and fixing problems before they become failures.
The Fluke TiS75+ offers features to help you tackle almost anything you’ll face in the field.
Preventative maintenance and analysis
Get clear, accurate focus on objects near and far with MultiSharp™ focus, or focus with laser speed and accuracy on your designated target with LaserSharp® Auto Focus. Easily navigate the menu and view images on a 3.5 inch touchscreen with up to 480 x 640 resolution. Get more from your camera with an optional 2x or 4x telephoto or wide angle smart lens.
Fluke Ti300+, Ti401 & Ti480 Pro Thermal Cameras
The Fluke Ti300+ helps teams find issues before they are fully formed problems. It has the resolution and accuracy needed to clearly reveal temperature differentials or demonstrate progressive heat changes over time. With LaserSharp™ AutoFocus the Ti300+ ensures focused images – every single time
Perform thermal inspections with more confidence and faster results than ever before. At 640 x 480 resolution, Fluke Ti401 PRO and Ti480 PRO thermal cameras offers high resolution along with the ruggedness and ease of use that you’d expect from Fluke. Get sharper, crisper images and more exacting temperature measurements. The popular pistol-grip design allows for convenient one-handed use. Never lose sight of an issue with the 3.5-inch (landscape) LCD screen.
With the Ti480 PRO MultiSharp™ focus captures images that are focused throughout the field of view, even if you start from a completely blurry target. The camera takes multiple images and combines them to give a clear, accurate focus on targets near and far. See more detail with SuperResolution, offering 4x the pixel data. Using the software and SuperResolution you can view images with up to 1280 x 960 resolution.
Fluke DS701 and DS 703 Diagnostic Videoscopes
The benefits of a videoscope are well known. But industrial inspections require a powerful diagnostic videoscope designed to stand up to the dirtiest, most harsh environments.
• High definition probe with dual-view camera
• Processing speeds that render a smooth, clear, consistent image
• 7” LCD screen for easy viewing
• Macro to micro zoom function
• Adjustable lighting to capture the best image
• Up is Up® technology for an appropriate orientation, regardless of the probe location (8.5 millimetre, 1.2 metre probe only)
Fluke Diagnostic Videoscopes put high-resolution images in the palm of your hand.
Read about Fluke Thermal Imaging on DesignSpark
DesignSpark is the home of our engineering community. It's an online platform which allows passionate engineers to share ideas and find resources or tools to help with their projects.